TISP4080M3LMR
vs
TISP4080M3LM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
BOURNS INC
Part Package Code
DO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T2
PLASTIC, TO-92, 2 PIN
Pin Count
2
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JESD-30 Code
O-PBCY-T2
O-PBCY-T2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
4
Rohs Code
No
Breakover Voltage-Max
80 V
Configuration
SINGLE
DC Off-state Voltage-Max
65 V
Holding Current-Max
600 mA
JEDEC-95 Code
DO-92
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
32 A
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN LEAD
Compare TISP4080M3LMR with alternatives
Compare TISP4080M3LM with alternatives