TISP4080M3LM-S vs P0720EAL feature comparison

TISP4080M3LM-S Bourns Inc

Buy Now Datasheet

P0720EAL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Part Package Code DO-92 TO-92
Package Description ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 TO-92, 2 PIN
Pin Count 2 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 80 V 88 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 65 V 65 V
JEDEC-95 Code DO-92 TO-92
JESD-30 Code O-PBCY-W2 R-PBCY-T2
JESD-609 Code e3 e3
Non-Repetitive Pk On-state Cur 2.1 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 7
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED
Holding Current-Max 150 mA
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare TISP4080M3LM-S with alternatives

Compare P0720EAL with alternatives