TISP4070M3LM vs TISP4070M3LMFR-S feature comparison

TISP4070M3LM Bourns Inc

Buy Now Datasheet

TISP4070M3LMFR-S Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Part Package Code TO-92 DO-92
Package Description PLASTIC, TO-92, 2 PIN ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
Pin Count 3 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer Bourns
Breakover Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
Holding Current-Max 600 mA
JEDEC-95 Code DO-92 DO-92
JESD-30 Code O-PBCY-T2 O-PBCY-W2
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 32 A 2.1 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 6 1

Compare TISP4070M3LM with alternatives

Compare TISP4070M3LMFR-S with alternatives