TISP4070H3BJ vs CR1500SC feature comparison

TISP4070H3BJ Bourns Inc

Buy Now Datasheet

CR1500SC Crydom Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CRYDOM INC
Part Package Code DO-214AA DO-214
Package Description PLASTIC, SMBJ, 2 PIN SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 70 V 180 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 140 V
Holding Current-Max 150 mA
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 60 A 500 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 1

Compare TISP4070H3BJ with alternatives

Compare CR1500SC with alternatives