TISP3290F3D
vs
TISP3290F3SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SIP
Package Description
SMALL OUTLINE, R-PDSO-G8
IN-LINE, R-PSIP-T3
Pin Count
8
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
290 V
290 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Off-state Voltage-Max
200 V
200 V
JESD-30 Code
R-PDSO-G8
R-PSIP-T3
Non-Repetitive Pk On-state Cur
4 A
6 A
Number of Elements
2
2
Number of Terminals
8
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
4
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TISP3290F3D with alternatives
Compare TISP3290F3SL with alternatives