TIP42CTU
vs
2N6212
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SEMITRONICS CORP
Part Package Code
TO-220
TO-66
Package Description
TO-220, 3 PIN
TO-66, 2 PIN
Pin Count
3
2
Manufacturer Package Code
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
6 A
2 A
Collector-Emitter Voltage-Max
100 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
JEDEC-95 Code
TO-220AB
TO-66
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
65 W
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
20 MHz
Base Number Matches
3
27
Compare TIP42CTU with alternatives