TIP42C-6200 vs TIP42C-6265 feature comparison

TIP42C-6200 Intersil Corporation

Buy Now Datasheet

TIP42C-6265 Intersil Corporation

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
unknown unknown
EAR99 EAR99
8541.29.00.95 8541.29.00.95
COLLECTOR COLLECTOR
7 A 7 A
100 V 100 V
SINGLE SINGLE
15 15
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
PNP PNP
65 W 65 W
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
3 MHz 3 MHz
2 V 2 V
2 2

Compare TIP42C-6200 with alternatives

Compare TIP42C-6265 with alternatives