TIP42A
vs
2N4399E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
MICROSEMI CORP
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
6 A
30 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
15
JEDEC-95 Code
TO-220AB
TO-204AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
65 W
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
4 MHz
VCEsat-Max
1.5 V
Base Number Matches
46
1
Compare TIP42A with alternatives
Compare 2N4399E3 with alternatives