TIP41 vs TIP42B feature comparison

TIP41 Bourns Inc

Buy Now Datasheet

TIP42B Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC MICROSEMI CORP
Part Package Code TO-220AB
Package Description PLASTIC, TO-220, FM-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Bourns
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 6 A 6 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-220
JESD-30 Code R-PSFM-T3 R-PSFM-T2
Number of Elements 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TIP41 with alternatives

Compare TIP42B with alternatives