TIP36 vs TIP36B feature comparison

TIP36 JW Miller

Buy Now Datasheet

TIP36B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer POWER INNOVATIONS LTD MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 15
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
HTS Code 8541.29.00.95
JEDEC-95 Code TO-218AC
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 3 MHz
VCEsat-Max 4 V

Compare TIP36 with alternatives

Compare TIP36B with alternatives