TIP32C
vs
JANTX2N5666
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MULTICOMP PRO
|
MICROSEMI CORP
|
Package Description |
TO-220, 3 PIN
|
TO-5, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
3 A
|
5 A
|
Collector-Emitter Voltage-Max |
100 V
|
200 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
15
|
JEDEC-95 Code |
TO-220AB
|
TO-5
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
2.5 W
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-5
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Collector-Base Capacitance-Max |
|
120 pF
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
2.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-PRF-19500
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
1500 ns
|
Turn-on Time-Max (ton) |
|
250 ns
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare TIP32C with alternatives
Compare JANTX2N5666 with alternatives