TIP31C vs TIP31CAN feature comparison

TIP31C SPC Multicomp

Buy Now Datasheet

TIP31CAN onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Package Description To-220, 3 Pin Plastic, To-220ab, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Case Connection Collector Collector
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 40 W
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 3 Mhz 3 Mhz
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish Tin Lead
Transistor Application Switching