TIP31BAN vs TIP31B-6261 feature comparison

TIP31BAN onsemi

Buy Now Datasheet

TIP31B-6261 Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR HARRIS SEMICONDUCTOR
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 40 W
VCEsat-Max 1.2 V

Compare TIP31BAN with alternatives

Compare TIP31B-6261 with alternatives