TIP31B
vs
TIP31BBS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
3 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
30 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
3 MHz
3 MHz
Base Number Matches
50
1
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare TIP31BBS with alternatives