TIP31B vs TIP31BBV feature comparison

TIP31B Microsemi Corporation

Buy Now Datasheet

TIP31BBV onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Part Package Code SFM TO-220AB
Package Description PLASTIC, TO-220, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 80 V 80 V
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 150 °C
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz

Compare TIP31B with alternatives

Compare TIP31BBV with alternatives