TIP31B
vs
TIP31B-6203
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
HARRIS SEMICONDUCTOR
Part Package Code
SFM
Package Description
PLASTIC, TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-220
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Configuration
SINGLE
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
40 W
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
1.2 V
Compare TIP31B with alternatives
Compare TIP31B-6203 with alternatives