TIP31AAF
vs
TIP31ABA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
PLASTIC, TO-220AB, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
10
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
40 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
3 MHz
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TIP31AAF with alternatives
Compare TIP31ABA with alternatives