TIP31 vs TIP31-6264 feature comparison

TIP31 onsemi

Buy Now Datasheet

TIP31-6264 Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI HARRIS SEMICONDUCTOR
Part Package Code TO-220AB
Package Description PLASTIC, CASE 221A-09, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 3 A 5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 3 MHz
VCEsat-Max 1.2 V 1.2 V
Base Number Matches 51 1
Case Connection COLLECTOR
Operating Temperature-Max 150 °C
Transistor Application SWITCHING

Compare TIP31 with alternatives

Compare TIP31-6264 with alternatives