TIP31 vs TIP31 feature comparison

TIP31 onsemi

Buy Now Datasheet

TIP31 STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TO-220AB SFM
Package Description PLASTIC, CASE 221A-09, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi STMicroelectronics
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 3 MHz
VCEsat-Max 1.2 V 1.2 V
Base Number Matches 51 10
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare TIP31 with alternatives

Compare TIP31 with alternatives