TIP29C
vs
BDP31-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
100 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
30 W
1.5 W
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
60 MHz
VCEsat-Max
0.7 V
0.7 V
Base Number Matches
46
1
Package Description
SMALL OUTLINE, R-PDSO-G4
Collector-Base Capacitance-Max
60 pF
Compare BDP31-T with alternatives