TIP29C vs MJD31I feature comparison

TIP29C Bourns Inc

Buy Now Datasheet

MJD31I Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM TO-251
Package Description TO-220, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Bourns
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 100 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
JEDEC-95 Code TO-220AB TO-251
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz

Compare TIP29C with alternatives

Compare MJD31I with alternatives