TIP29C
vs
MJD2955G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
ONSEMI
Part Package Code
SFM
DPAK (SINGLE GAUGE) TO-252
Package Description
TO-220, 3 PIN
DPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bourns
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
10 A
Collector-Emitter Voltage-Max
100 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
5
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
30 W
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Manufacturer Package Code
369C
HTS Code
8541.29.00.95
Factory Lead Time
10 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
2 MHz
Compare TIP29C with alternatives
Compare MJD2955G with alternatives