TIP29B vs BSP43-T feature comparison

TIP29B onsemi

Buy Now Datasheet

BSP43-T Nexperia

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NEXPERIA
Part Package Code TO-220 3 LEAD STANDARD
Package Description PLASTIC, CASE 221A-09, 3 PIN ,
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 50
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 1.3 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn80Pb20) TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 100 MHz
Base Number Matches 16 2
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Standard IEC-134
VCEsat-Max 0.5 V

Compare TIP29B with alternatives

Compare BSP43-T with alternatives