TIP160
vs
MJE5741
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
ONSEMI
Package Description
,
PLASTIC, CASE 221A-06, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
8 A
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
200
200
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
125 W
2 W
Surface Mount
NO
NO
Base Number Matches
1
15
Rohs Code
No
Part Package Code
TO-220AB
Pin Count
3
Manufacturer Package Code
CASE 221A-06
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
350 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare TIP160 with alternatives
Compare MJE5741 with alternatives