TIP152
vs
BU911
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
STMICROELECTRONICS
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bourns
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
6 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
60 W
Power Dissipation-Max (Abs)
60 W
Terminal Finish
TIN LEAD
VCEsat-Max
1.8 V
Compare TIP152 with alternatives
Compare BU911 with alternatives