TIP147T
vs
BDX33D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
THOMSON CONSUMER ELECTRONICS
Part Package Code
TO-220
Package Description
TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
100 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
500
750
JEDEC-95 Code
TO-220
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
80 W
70 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Base Number Matches
10
15
Transition Frequency-Nom (fT)
20 MHz
Compare TIP147T with alternatives