TIP132 vs TIP132G feature comparison

TIP132 onsemi

Buy Now Datasheet

TIP132G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-220AB TO-220 3 LEAD STANDARD
Package Description CASE 221A-09, 3 PIN LEAD FREE, CASE 221A-09, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A-09 221A
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer onsemi onsemi
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 1000
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz
VCEsat-Max 2 V
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 70 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER

Compare TIP132 with alternatives

Compare TIP132G with alternatives