TIP126G vs TIP126BA feature comparison

TIP126G onsemi

Buy Now Datasheet

TIP126BA onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-220 3 LEAD STANDARD TO-220AB
Package Description LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 1000
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 65 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No

Compare TIP126G with alternatives

Compare TIP126BA with alternatives