TIP122 vs BD679 feature comparison

TIP122 Crimson Semiconductor Inc

Buy Now Datasheet

BD679 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-220, 3 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 5 A 4 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 1000 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 65 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2 MHz 10 MHz
VCEsat-Max 2 V
Base Number Matches 54 21
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIP122 with alternatives

Compare BD679 with alternatives