TIP121 vs TIP121TU feature comparison

TIP121 TT Electronics Resistors

Buy Now Datasheet

TIP121TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 1000
JESD-609 Code e0 e3
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 65 W 65 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-220
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON