TIP120-BP
vs
2N6213
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-66, 2 PIN
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
5 A
2 A
Collector-Emitter Voltage-Max
60 V
350 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
30
JEDEC-95 Code
TO-220AB
TO-213AA
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
24
Factory Lead Time
36 Weeks
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
35 W
Compare TIP120-BP with alternatives
Compare 2N6213 with alternatives