TIP112 vs TIP112 feature comparison

TIP112 Continental Device India Ltd

Buy Now Datasheet

TIP112 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MOTOROLA INC
Part Package Code SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 500 500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W 50 W
Power Dissipation-Max (Abs) 50 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
VCEsat-Max 2.5 V 2.5 V
Base Number Matches 3 17
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Collector-Base Capacitance-Max 100 pF
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 25 MHz

Compare TIP112 with alternatives

Compare TIP112 with alternatives