TIP111 vs TIP111 feature comparison

TIP111 Crimson Semiconductor Inc

Buy Now Datasheet

TIP111 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC STMICROELECTRONICS
Package Description TO-220, 3 PIN TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
kg CO2e/kg 8.8 8.8
Average Weight (mg) 1995.93 1995.93
CO2e (mg) 17564.141 17564.141
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 500
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz
VCEsat-Max 2.5 V 2.5 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SFM
Pin Count 3
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare TIP111 with alternatives

Compare TIP111 with alternatives