TIP110TU vs JANTXV2N5660 feature comparison

TIP110TU Fairchild Semiconductor Corporation

Buy Now Datasheet

JANTXV2N5660 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-220
Package Description TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 60 V 200 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 500 40
JEDEC-95 Code TO-220AB TO-66
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection COLLECTOR
Reference Standard MIL-19500/454E

Compare TIP110TU with alternatives

Compare JANTXV2N5660 with alternatives