TIP110 vs BDW53 feature comparison

TIP110 Continental Device India Ltd

Buy Now Datasheet

BDW53 Texas Instruments

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 4 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 500 750
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W 2 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
VCEsat-Max 2.5 V
Base Number Matches 44 6

Compare TIP110 with alternatives

Compare BDW53 with alternatives