TIP110
vs
BD241B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MICRO ELECTRONICS LTD
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
2 A
3 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
500
25
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
50 W
40 W
Surface Mount
NO
NO
Base Number Matches
44
29
Part Package Code
TO-220AB
Pin Count
3
ECCN Code
EAR99
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Compare BD241B with alternatives