TIP107 vs TIP107 feature comparison

TIP107 Transys Electronics Limited

Buy Now Datasheet

TIP107 JW Miller

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TRANSYS ELECTRONICS LTD POWER INNOVATIONS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 1000
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 80 W
Surface Mount NO NO
Base Number Matches 1 1
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare TIP107 with alternatives

Compare TIP107 with alternatives