TIP107
vs
BDX33D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TRANSYS ELECTRONICS LTD
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
10 A
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
1000
750
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
80 W
Surface Mount
NO
NO
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-220AB
Package Description
PLASTIC, TO-220, FM-3
Pin Count
3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
120 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare TIP107 with alternatives
Compare BDX33D with alternatives