TIP107
vs
2N5656
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TRANSYS ELECTRONICS LTD
ON SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
0.5 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
5
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
80 W
20 W
Surface Mount
NO
NO
Base Number Matches
1
1
Part Package Code
TO-225AA
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 77-08
Collector-Emitter Voltage-Max
300 V
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
10 MHz
Compare TIP107 with alternatives
Compare 2N5656 with alternatives