TIP105 vs 2N5656 feature comparison

TIP105 STMicroelectronics

Buy Now Datasheet

2N5656 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-220AB
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 8 A 1 A
Collector-Emitter Voltage-Max 60 V 300 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 80 W
Power Dissipation-Max (Abs) 80 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 2.5 V
Base Number Matches 32 14
Transition Frequency-Nom (fT) 10 MHz

Compare TIP105 with alternatives