TIM1414-5-252 vs TIM1414-7 feature comparison

TIM1414-5-252 Toshiba America Electronic Components

Buy Now Datasheet

TIM1414-7 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-CDFM-F2 HERMETIC SEALED, 2-9D1B, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 5.7 A 5.7 A
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Highest Frequency Band KU BAND KU BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1
Samacsys Manufacturer Toshiba

Compare TIM1414-5-252 with alternatives

Compare TIM1414-7 with alternatives