TIM1414-5 vs TIM1414-5-252 feature comparison

TIM1414-5 Toshiba America Electronic Components

Buy Now Datasheet

TIM1414-5-252 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description 2-9D1B, 3 PIN FLANGE MOUNT, R-CDFM-F2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 5.7 A 5.7 A
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band KU BAND KU BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 240
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1
HTS Code 8541.29.00.95
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 30 W

Compare TIM1414-5 with alternatives

Compare TIM1414-5-252 with alternatives