TIM1414-10
vs
TIM1414-8L
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
Highest Frequency Band |
KU BAND
|
KU BAND
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
|
2
|
HTS Code |
|
8541.29.00.95
|
Samacsys Manufacturer |
|
Toshiba
|
Case Connection |
|
SOURCE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
15 V
|
Drain Current-Max (ID) |
|
10.4 A
|
JESD-30 Code |
|
R-CDFM-F2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation Ambient-Max |
|
60 W
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TIM1414-10 with alternatives
Compare TIM1414-8L with alternatives