TIL3020 vs WPPCT-Z566A feature comparison

TIL3020 Texas Instruments

Buy Now Datasheet

WPPCT-Z566A World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 SMD, 6 PIN
Reach Compliance Code not_compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 15 mA 5 mA
Isolation Voltage-Max 3535 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Base Number Matches 1 3

Compare TIL3020 with alternatives

Compare WPPCT-Z566A with alternatives