TIL3020 vs PC3SF21YWZA feature comparison

TIL3020 Texas Instruments

Buy Now Datasheet

PC3SF21YWZA Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SHARP CORP
Package Description PLASTIC, DIP-6 PLASTIC, SMT, DIP-6
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 15 mA 10 mA
Isolation Voltage-Max 3535 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIL3020 with alternatives

Compare PC3SF21YWZA with alternatives