TIL209
vs
Q14F2AGKKR24-0AD
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.3 mm
|
1.5 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
3 mm
|
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
|
Terminal Pitch |
1.3 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Forward Current-Max |
|
0.02 A
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare TIL209 with alternatives
Compare Q14F2AGKKR24-0AD with alternatives