TIL196AXSMT&R
vs
H11AA4V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
MOTOROLA INC
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-16
PLASTIC, DIP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
30 V
Configuration
SEPARATE, 4 CHANNELS
SINGLE
Current Transfer Ratio-Nom
50%
150%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.06 A
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
Number of Elements
4
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Base Number Matches
1
2
Compare TIL196AXSMT&R with alternatives
Compare H11AA4V with alternatives