TIL196AXSMT&R vs H11AA4 feature comparison

TIL196AXSMT&R Isocom Components

Buy Now Datasheet

H11AA4 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD QUALITY TECHNOLOGIES CORP
Package Description SURFACE MOUNT, PLASTIC PACKAGE-16 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 30 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 100%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.1 A
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 17

Compare TIL196AXSMT&R with alternatives

Compare H11AA4 with alternatives