TIL196AX-SMT&R vs PS2566-1-A feature comparison

TIL196AX-SMT&R Isocom Components

Buy Now Datasheet

PS2566-1-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e1
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 2 1
Package Description LEAD FREE, PLASTIC, DIP-4

Compare TIL196AX-SMT&R with alternatives

Compare PS2566-1-A with alternatives