TIL195AX vs MOC8050-MTV feature comparison

TIL195AX Isocom Components

Buy Now Datasheet

MOC8050-MTV Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 500%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 2 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare TIL195AX with alternatives

Compare MOC8050-MTV with alternatives